- RS Stock No.:
- 178-4104
- Mfr. Part No.:
- 25LC640A-E/SN
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 178-4104
- Mfr. Part No.:
- 25LC640A-E/SN
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
25AA640A/25LC640A SPI Serial EEPROM
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 64kB |
Interface Type | Serial-SPI |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 8192 x 8 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 4.9 x 3.9 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Data Retention | 200yr |
Maximum Operating Temperature | +125 °C |
Maximum Random Access Time | 160ns |
Number of Words | 8192 |