- RS Stock No.:
- 178-4019
- Mfr. Part No.:
- 25AA128-I/SN
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 178-4019
- Mfr. Part No.:
- 25AA128-I/SN
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
25AA128/25LC128 SPI Serial EEPROM
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 128kbit |
Interface Type | Serial-SPI |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 16K x 8 bit |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 4.9 x 3.9 x 1.25mm |
Minimum Operating Temperature | -40 °C |
Data Retention | 200yr |
Maximum Random Access Time | 50ns |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +85 °C |
Number of Words | 16k |