- RS Stock No.:
- 168-8715
- Mfr. Part No.:
- M93C56-RDW3TP/K
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-8715
- Mfr. Part No.:
- M93C56-RDW3TP/K
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Electrically Erasable PROM Serial Microwire, STMicroelectronics
Industry standard MICROWIRE™ bus
EEPROM Serial Access - STMicroelectronics
Specifications
Attribute | Value |
---|---|
Memory Size | 2kbit |
Interface Type | Serial |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 128 words x 16, 256 B x 8 |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8 bit, 16 bit |
Dimensions | 4.5 x 3.1 x 1.05mm |
Data Retention | 100yr |
Minimum Operating Temperature | -40 °C |
Number of Words | 128 words, 256 B |
Maximum Operating Temperature | +125 °C |