STMicroelectronics M93C86-RMN3TP/K, 16kbit Serial EEPROM Memory 8-Pin SOIC Serial

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Electrically Erasable PROM Serial Microwire, STMicroelectronics

Industry standard MICROWIRE™ bus

EEPROM Serial Access - STMicroelectronics

Specifications
Attribute Value
Memory Size 16kbit
Interface Type Serial
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Organisation 1024 words x 16, 2048B x 8
Minimum Operating Supply Voltage 1.8 V
Maximum Operating Supply Voltage 5.5 V
Number of Bits per Word 8 bit, 16 bit
Length 5mm
Width 4mm
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Data Retention 100yr
Number of Words 1024 words, 2048 B
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Available to back order for despatch 23/06/2020
Price Each (On a Reel of 2500)
£ 0.305
(exc. VAT)
£ 0.366
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
£0.305
£762.50
*price indicative
Related Products
CAT25160YI-GT3 | ON Semiconductor CAT25160YI-GT3, 16kbit EEPROM Memory ...
Description:
CAT25160YI-GT3 | ON Semiconductor CAT25160YI-GT3, 16kbit EEPROM Memory 8-Pin TSSOP SPI
Compatible with all I²C bus interface modes. ...
Description:
Compatible with all I²C bus interface modes.
Completely conforming to I²C BUSWide operating voltage range:1.7 ...
Description:
Completely conforming to I²C BUSWide operating voltage range:1.7 to 5.5VData rewrite up to 1,000,000 times.