ON Semiconductor CAV24C32WE-GT3, 32kB EEPROM Memory, 900ns 8-Pin SOIC I2C

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Electrically Erasable PROM Serial I²C, ON Semiconductor

EEPROM Serial Access - ON Semiconductor

Specifications
Attribute Value
Memory Size 32kB
Interface Type I2C
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Organisation 4k x 8 bit
Minimum Operating Supply Voltage 2.5 V
Maximum Operating Supply Voltage 5.5 V
Number of Bits per Word 8bit
Length 5mm
Width 4mm
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Maximum Random Access Time 900ns
Minimum Operating Temperature -40 °C
Data Retention 100yr
Maximum Operating Temperature +125 °C
Number of Words 4K
Available to back order for despatch 15/10/2020
Price Each (On a Reel of 3000)
£ 0.183
(exc. VAT)
£ 0.22
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
£0.183
£549.00
*price indicative
Related Products
24LC01B-I/SN | Microchip 24LC01B-I/SN, 1kbit Serial EEPROM Memory, ...
Description:
24LC01B-I/SN | Microchip 24LC01B-I/SN, 1kbit Serial EEPROM Memory, 900ns 8-Pin SOIC I2C
CAT24C128HU4IGT3 | ON Semiconductor CAT24C128HU4IGT3, 128kbit EEPROM Memory, ...
Description:
CAT24C128HU4IGT3 | ON Semiconductor CAT24C128HU4IGT3, 128kbit EEPROM Memory, 400ns 8-Pin UDFN I2C
Compatible with all I²C bus interface modes. ...
Description:
Compatible with all I²C bus interface modes.
Compatible with all I²C bus interface modes. ...
Description:
Compatible with all I²C bus interface modes.