- RS Stock No.:
- 133-0943
- Mfr. Part No.:
- ATSHA204A-SSHDA-B
- Brand:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 133-0943
- Mfr. Part No.:
- ATSHA204A-SSHDA-B
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
Serial I/O Peripherals
Fast, Secure, and Cost Effective Symmetric Authentication. The Microchip SHA-based CryptoAuthentication crypto element devices have been architected to provide flexible user-configured security to enable a wide range of authentication models. The ATSHA204A is the first device in the SHA device group. The ATECC108A and ATECC508A are supersets of the ATSHA204A and thus upward compatible. As with all CryptoAuthentication devices, the ATSHA204A is easy to design in with no crypto expertise required. Secure Hash Algorithm (SHA) algorithms are widely used in most cryptographic systems and remain an important component in most modern authentication protocols. These devices support the SHA-256 standard.
Symmetric Authentication Solution
Fast Authentication
Easy Key Management
Best suited for counterfeit prevention
Crypto Element with Protected Hardware-based Key Storage
Secure Symmetric Authentication Device Host and Client Operations
Fast Authentication
Easy Key Management
Best suited for counterfeit prevention
Crypto Element with Protected Hardware-based Key Storage
Secure Symmetric Authentication Device Host and Client Operations
Supervisory & Reset Circuits - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 4.5kbit |
Interface Type | Serial-I2C |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 512 x 8 bit |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 4.9 x 3.9 x 1.5mm |
Number of Words | 512 |
Data Retention | 10 (Minimum) yr @ 55 °C, 30 (Minimum) yr @ 35 °C, 50 yr @ 35 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 133-0943
- Mfr. Part No.:
- ATSHA204A-SSHDA-B
- Brand:
- Microchip