- RS Stock No.:
- 368-628
- Mfr. Part No.:
- BR24L32FVT-WE2
- Brand:
- ROHM
Discontinued product
Alternative
ROHM BR24L32FVT-WE2, 32kbit EEPROM Memory, 900ns 8-Pin TSSOP Serial-I2C
£0.444
Each (In a Pack of 5)
RS Stock No.: 168-1627
- RS Stock No.:
- 368-628
- Mfr. Part No.:
- BR24L32FVT-WE2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
Serial Access EEPROM, I²C Bus, ROHM
EEPROM Serial Access - ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Memory Size | 32kbit |
Interface Type | Serial-I2C |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 4k x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 1.7 → 5.5V |
Dimensions | 3 x 4.4 x 1mm |
Maximum Random Access Time | 3500ns |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Data Retention | 40yr |
- RS Stock No.:
- 368-628
- Mfr. Part No.:
- BR24L32FVT-WE2
- Brand:
- ROHM