- RS Stock No.:
- 208-5779
- Mfr. Part No.:
- ZA1-40-2-1.00-Z-10
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 208-5779
- Mfr. Part No.:
- ZA1-40-2-1.00-Z-10
- Brand:
- Samtec
Technical Reference
Legislation and Compliance
Product Details
The Samtec Edge Connector has 1.00 mm (.0394") pitch size. It has Dual compression contacts or single compression with solder balls.
Low profile - 1 mm standard height
Ideal for board stacking, module-to-board and LGA interfaces
Allows easy field upgrade, exchange
Minimizes thermal expansion issues
Up to 400 I/Os standard, with custom capabilities to 3,000+ I/Os
1.00 mm (.0394") pitch
Ideal for board stacking, module-to-board and LGA interfaces
Allows easy field upgrade, exchange
Minimizes thermal expansion issues
Up to 400 I/Os standard, with custom capabilities to 3,000+ I/Os
1.00 mm (.0394") pitch
Specifications
Attribute | Value |
---|---|
Body Orientation | Right Angle |
Gender | Male |
Number of Contacts | 400 |
Number of Rows | 10 |
Pitch | 1mm |
Current Rating | 1A |
Series | ZA1-40-2-1.00-Z-10 |