RS PRO IET1700 Earth Tester 3999Ω UKAS Calibration
Available to back order for despatch 29/03/2021
Price Each
£240.00
(exc. VAT)
£288.00
(inc. VAT)
Units | Per unit |
1 + | £240.00 |
Added
- RS Stock No.:
- 123-2340
- Brand:
- RS PRO
- COO (Country of Origin):
- TW
<B>RS PRO IET1700 Digital Earth Tester, 3 Pole</B>
<B>Features and Benefits:</B>
<B>Typical Applications:</B>
<B>FAQs</B>
Supplied with
Attribute | Value |
Calibrated | UKAS |
Absolute Maximum Resistance Measurement | 3999Ω |
Best Accuracy | ±2 % + 3 Digits |
Display Type | LCD |
Battery Type | AA |
Power Source | Battery |
Weight | 800g |
Height | 77mm |
Includes | 1 Set Test Lead, 4 x Auxiliary Earth Spikes, 8 x Battery, Carrying Case, Manual, Neck Strap |
Length | 190mm |
Maximum Operating Temperature | +40°C |
Measurement Type | Earth Resistance, Earth Voltage |
Minimum Operating Temperature | 0°C |
Width | 140mm |
Safety Category Level | CAT III |
Model Number p | IET1700 |