- RS Stock No.:
- 168-1687
- Mfr. Part No.:
- 2124012
- Brand:
- Uvex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 168-1687
- Mfr. Part No.:
- 2124012
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Uvex Earplugs
The Uvex disposable blue earplugs is innovative that perfectly adapt to the human ear with a single number rating of 26dB. It has uvex xact-fit features a novel design based on the anatomy of the ear canal. This noticeably reduces pressure on the ear canal even when worn for extended periods. The detec version of the uvex xact-fit is easily detectable, both visually and by machines, due to its striking blue colour and metal ball.
Features and Benefits:
Stored in dispenser
Detectable metal clip at cord
Easy and quick insertion
Easy handling and correct insertion
Ergonomically shaped pins
Foam plugs can be changes thus less risk of contaminated plugs
Integrated metal ball in plugs
Reusable pin is available
Number of pairs per package: 250
Oval shape
Detectable metal clip at cord
Easy and quick insertion
Easy handling and correct insertion
Ergonomically shaped pins
Foam plugs can be changes thus less risk of contaminated plugs
Integrated metal ball in plugs
Reusable pin is available
Number of pairs per package: 250
Oval shape
Applications:
Manufacturing industries
Mining industries
Defence forces
Mining industries
Defence forces
Certifications:
EN 352-2
Specifications
Attribute | Value |
---|---|
Reusable/Disposable | Disposable |
Attachment Style | Uncorded |
Number of Pairs per Package | 250 |
Single Number Rating SNR | 26dB |
Standards Met | EN 352-2 |
Material | Polyurethane |
Colour | Blue |
Metal Detectable | Yes |