- RS Stock No.:
- 884-2372
- Mfr. Part No.:
- HRXS7A-01
- Brand:
- 3M PELTOR
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 884-2372
- Mfr. Part No.:
- HRXS7A-01
- Brand:
- 3M PELTOR
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Product Details
3M™ PELTOR™ FM Radio Hearing Protector - Headband
The ideal choice for people working outside or on repetitive tasks with no need to communicate. With excellent, interference-free reception developed to improve safety and motivation for wearers in noisy conditions.
Hearing Protector with FM Radio
Excellent FM reception
High attenuation
Supplied with 3.5 mm stereo audio input cable for MP3 player
Excellent FM reception
High attenuation
Supplied with 3.5 mm stereo audio input cable for MP3 player
Specifications
Attribute | Value |
---|---|
Single Number Rating SNR | 32dB |
Bluetooth | No |
Product Weight | 340g |
FM Radio | Yes |
Noise Cancelling Microphone | No |
Communication Type | Listen Only |
- RS Stock No.:
- 884-2372
- Mfr. Part No.:
- HRXS7A-01
- Brand:
- 3M PELTOR