LG GH22NS70.AUAA Black PATA Internal DVD Drive

  • RS Stock No. 738-8600
  • Mfr. Part No. GH22NS70.AUAA
  • Brand LG
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LG 22x Internal DVD-RW Black Bare SATA

SATA DVDRW Drive plays DVD's and records DVD's. Ideal for storing data, watching films, recording films, etc. 22x DVDRW with software suite. Ideal for system builds

22x DVD Write speed
SATA connection
Black
Ideal for system builds
2MB Buffer

Operating System:

Windows Vista™
WindowsⓡXP
Windows2003 server
Windows2008 server

Specifications
Attribute Value
Enclosure Type Internal
DVD-ROM 16X
DVD+R Write 22X
DVD-R Write 22X
DVD+R DL Write 8X
DVD-R DL Write 8X
CD-ROM 48X
CD-R Write 48X
Cache 2MB
Interface PATA
Colour Black
Dimensions 165 x 146 x 41.3mm
CD/DVD DVD
Height 41.3mm
Length 165mm
Width 146mm
Discontinued product