- RS Stock No.:
- 432-0134
- Mfr. Part No.:
- 91013AW
- Brand:
- Xpelair
Discontinued product
- RS Stock No.:
- 432-0134
- Mfr. Part No.:
- 91013AW
- Brand:
- Xpelair
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Centrifugal Duct Fans, DX range
Centrifugal fan suitable for wall, ceiling or ducted applications. Stylish design blends in with modern decor.
Surface or flush mounting
Intergral back draught shutter
Lubricated for life motor with thermal cut out
Clip-off front cover
Timer model allows the fan to run on; can also be selected to ignore usage under 2 minutes
On-site warranty
230 Vac mains powered
Intergral back draught shutter
Lubricated for life motor with thermal cut out
Clip-off front cover
Timer model allows the fan to run on; can also be selected to ignore usage under 2 minutes
On-site warranty
230 Vac mains powered
Specifications
Attribute | Value |
---|---|
Fan Type | Duct |
Air Flow | 108m³/h |
Noise Level | 50dB(A) |
Mounting | Ceiling Mounted |
Duct Size | 100mm |
Supply Voltage | 230 V ac |
Series | DX |
- RS Stock No.:
- 432-0134
- Mfr. Part No.:
- 91013AW
- Brand:
- Xpelair