ON Semiconductor NL7SZ19DFT2G, 1 Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-2, 6-Pin SC-70

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

NL7SZ Series, ON Semiconductor

NL Series Logic Family, ON Semiconductor

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SC-70
Pin Count 6
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Length 2.2mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Width 1.35mm
Minimum Operating Supply Voltage 1.65 V
Minimum Operating Temperature -40 °C
4400 In stock - FREE next working day delivery available
Price Each (On a Tape of 50)
£ 0.047
(exc. VAT)
£ 0.056
(inc. VAT)
Units
Per unit
Per Tape*
50 +
£0.047
£2.35
*price indicative
Packaging Options:
Related Products
Advanced CMOS Logic Operating Voltage: 4.5 to 5.5Compatibility: ...
Description:
Advanced CMOS Logic Operating Voltage: 4.5 to 5.5Compatibility: Input TTL, Output CMOS. 74ACT Family, Fairchild Semiconductor. 74ACT Family.
Advanced Bi CMOS Technology Logic Operating Voltage 4.5 ...
Description:
Advanced Bi CMOS Technology Logic Operating Voltage 4.5 to 5.0Compatibility: Input LVTTL/TTL, Output TTL. 74ABT Family, Nexperia. 74ABT Family.
Advanced CMOS Logic Operating Voltage: 4.5 to 5.5Compatibility: ...
Description:
Advanced CMOS Logic Operating Voltage: 4.5 to 5.5Compatibility: Input TTL, Output CMOS. 74ACT Family, Fairchild Semiconductor. 74ACT Family.
Advanced CMOS Logic Operating Voltage: 1.5 to 5.5 ...
Description:
Advanced CMOS Logic Operating Voltage: 1.5 to 5.5 and 2 to 6Compatibility: Input CMOS, Output CMOS. 74AC Family, Fairchild Semiconductor. 74AC Family.