Texas Instruments SN74AHCT138PW, 1 Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74AHCT Family, Texas Instruments

Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17

74AHCT Family

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5 x 4.4 x 1.15mm
Height 1.15mm
Length 5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Width 4.4mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.5 V
100 In stock - FREE next working day delivery available
Price Each (In a Pack of 10)
£ 0.296
(exc. VAT)
£ 0.355
(inc. VAT)
Units
Per unit
Per Pack*
10 - 40
£0.296
£2.96
50 - 90
£0.147
£1.47
100 - 190
£0.116
£1.16
200 - 390
£0.113
£1.13
400 +
£0.111
£1.11
*price indicative
Packaging Options:
Related Products
Texas Instruments range of Decoders, Multiplexers and Demultiplexers ...
Description:
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption. 74LS Family Decoders/Multiplexers, Texas ...
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption. 74LS Family Flip-Flops & Latches, ...
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and ...
Description:
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits. High-Speed CMOS Logic Operating ...
Texas Instruments range of Decoders, Multiplexers and Demultiplexers ...
Description:
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption. 74LS Family Decoders/Multiplexers, Texas ...