Texas Instruments CD74HC138E, 1 Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74HC Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Logic Family HC
Logic Function Decoder, Demultiplexer
Demultiplexing Capability 1-of-8
Number of Elements per Chip 1
Number of Input Enables per Element 3
Polarity Inverting
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 19.3 x 6.35 x 4.57mm
Height 4.57mm
Length 19.3mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2 V
Width 6.35mm
Minimum Operating Temperature -55 °C
100 In stock - FREE next working day delivery available
Price Each (In a Pack of 10)
£ 0.478
(exc. VAT)
£ 0.574
(inc. VAT)
Units
Per unit
Per Pack*
10 - 240
£0.478
£4.78
250 - 990
£0.245
£2.45
1000 - 2490
£0.238
£2.38
2500 - 4990
£0.232
£2.32
5000 +
£0.226
£2.26
*price indicative
Related Products
The 74HC154: 74HCT154 is a 4-to-16 line decoder/demultiplexer. ...
Description:
The 74HC154: 74HCT154 is a 4-to-16 line decoder/demultiplexer. It decodes four binary weighted address inputs (A0 to A3) to sixteen mutually exclusive outputs (Y0 to Y15). The device features two input enable (E0 and E1) inputs. A HIGH on either of the input enables forces the outputs HIGH. The device ...
HCTL-20xx series allow to convert the quadrature signals ...
Description:
HCTL-20xx series allow to convert the quadrature signals from rotary encoder to an octal output compatible with whatever microcontroller input port. Encoder/Decoder Interfaces, Avago Technologies. Position & Motion Sensors, Avago.
The HCS series of Kee Loq encoders/decoders work ...
Description:
The HCS series of Kee Loq encoders/decoders work with Ir or RF transmitter and receiver devices to make secure 3- or 4-button wireless remote control systems. Applications: Automotive RKE systems, Automotive alarm systems, Automotive immobilizers, Gate & garage door openers, Identity tokens, Burglar alarm systems RS Product Codes467-0776 HCS200/SN 3-Button ...
The MC74HC238A is identical in pinout to the ...
Description:
The MC74HC238A is identical in pinout to the LS238. The device inputs are compatible with standard CMOS outputs, with pullup resistors, they are compatible with LSTTL outputs. The HC238A decodes a three bit Address to one of eight active high outputs. This device features three Chip Select inputs, two active ...