- RS Stock No.:
- 170-8040
- Mfr. Part No.:
- 74HC154D,653
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 170-8040
- Mfr. Part No.:
- 74HC154D,653
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
74HC Family Decoders/Multiplexers, Nexperia
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 24 |
Dimensions | 15.6 x 7.6 x 2.45mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 170-8040
- Mfr. Part No.:
- 74HC154D,653
- Brand:
- Nexperia
Related links
- Nexperia 74HCT4514D Decoder, 24-Pin SOIC
- Nexperia 74HC238D Decoder, 16-Pin SO
- Nexperia 74HC138D Decoder, 16-Pin SO
- Nexperia 74HC154PW Decoder, 24-Pin TSSOP
- Texas Instruments CD74HC4515M 24-Pin SOIC
- Nexperia HEF4051BT Decoder, 16-Pin SO
- Nexperia 74HC4514D Decoder, 24-Pin SOIC
- Texas Instruments CD74HC4514M 24-Pin SOIC