- RS Stock No.:
- 162-6504
- Mfr. Part No.:
- CD4511BPW
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 90)
£0.316
(exc. VAT)
£0.379
(inc. VAT)
Units | Per unit | Per Tube* |
90 + | £0.316 | £28.44 |
*price indicative |
- RS Stock No.:
- 162-6504
- Mfr. Part No.:
- CD4511BPW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 3 V |
Related links
- Texas Instruments SN74LV139APWR 16-Pin TSSOP
- Toshiba 74VHC138FT 16-Pin TSSOP
- Texas Instruments SN74AHCT138PW 16-Pin TSSOP
- Texas Instruments SN74HC139PW 16-Pin TSSOP
- Toshiba 74VHC139FT 16-Pin TSSOP
- Texas Instruments SN74HC138PW 16-Pin TSSOP
- Texas Instruments CD74HC238PWR 16-Pin TSSOP
- Nexperia 74HC4052PW-Q100 Decoder, 16-Pin TSSOP