Texas Instruments CD4028BEE4, 1 Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-10, Non-Inverting, 16-Pin PDIP
300 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 145-0465
- Mfr. Part No.:
- CD4028BE
- Brand:
- Texas Instruments
- COO (Country of Origin):
- MY
Units | Per unit | Per Tube* |
25 + | £0.313 | £7.825 |
*price indicative |
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Attribute | Value |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Length | 19.3mm |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -55 °C |
Width | 6.35mm |