- RS Stock No.:
- 145-0073
- Mfr. Part No.:
- SN74ALS138AN
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 25)
£0.622
(exc. VAT)
£0.746
(inc. VAT)
Units | Per unit | Per Tube* |
25 + | £0.622 | £15.55 |
*price indicative |
- RS Stock No.:
- 145-0073
- Mfr. Part No.:
- SN74ALS138AN
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74ALS Family, Texas Instruments
Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74ALS Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 145-0073
- Mfr. Part No.:
- SN74ALS138AN
- Brand:
- Texas Instruments
Related links
- Texas Instruments CD74HC138E 16-Pin PDIP
- Texas Instruments SN74LS247N 16-Pin PDIP
- Texas Instruments SN74LS138N 16-Pin PDIP
- Texas Instruments CD4555BE 16-Pin PDIP
- Texas Instruments SN74LS139AN 16-Pin PDIP
- Texas Instruments SN7447AN 16-Pin PDIP
- Texas Instruments SN7445N 16-Pin PDIP
- Texas Instruments SN74LS42N 16-Pin PDIP