- RS Stock No.:
- 144-9897
- Mfr. Part No.:
- SN74LS139AN
- Brand:
- Texas Instruments
25 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 25)
£0.532
(exc. VAT)
£0.638
(inc. VAT)
Units | Per unit | Per Tube* |
25 - 100 | £0.532 | £13.30 |
125 - 225 | £0.505 | £12.625 |
250 - 600 | £0.455 | £11.375 |
625 - 1225 | £0.41 | £10.25 |
1250 + | £0.389 | £9.725 |
*price indicative |
- RS Stock No.:
- 144-9897
- Mfr. Part No.:
- SN74LS139AN
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74LS Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | 0 °C |
Related links
- Texas Instruments CD74HC138E 16-Pin PDIP
- Texas Instruments SN74LS247N 16-Pin PDIP
- Texas Instruments SN74LS138N 16-Pin PDIP
- Texas Instruments CD4555BE 16-Pin PDIP
- Texas Instruments SN7447AN 16-Pin PDIP
- Texas Instruments SN7445N 16-Pin PDIP
- Texas Instruments SN74ALS138AN 16-Pin PDIP
- Texas Instruments SN74LS42N 16-Pin PDIP