- RS Stock No.:
- 308-253
- Mfr. Part No.:
- SN74LS139AN
- Brand:
- Texas Instruments
129 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£0.70
(exc. VAT)
£0.84
(inc. VAT)
Units | Per unit |
1 - 49 | £0.70 |
50 - 99 | £0.67 |
100 - 249 | £0.60 |
250 - 499 | £0.54 |
500 + | £0.52 |
- RS Stock No.:
- 308-253
- Mfr. Part No.:
- SN74LS139AN
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74LS Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 4.75 V |