Texas Instruments SN74LS259BN, 1 Decoder, Non-Inverting, 16-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

74LS Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 19.3 x 6.35 x 4.57mm
Height 4.57mm
Length 19.3mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.75 V
Minimum Operating Temperature 0 °C
Width 6.35mm
67 In stock - FREE next working day delivery available
Price Each
£ 0.85
(exc. VAT)
£ 1.02
(inc. VAT)
Units
Per unit
1 - 9
£0.85
10 - 99
£0.71
100 - 249
£0.68
250 - 499
£0.64
500 +
£0.60
Related Products
Fast Bipolar logic Operating Voltage: 4.5 to 5.5Compatibility: ...
Description:
Fast Bipolar logic Operating Voltage: 4.5 to 5.5Compatibility: Input TTL, Output TTL. 74F Family, Texas Instruments. 74F Family.
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads. High-Speed CMOS Logic ...
Advanced Low-Power Schottky Bipolar Logic Operating Voltage 4.5 ...
Description:
Advanced Low-Power Schottky Bipolar Logic Operating Voltage 4.5 to 5.5Compatibility: Input TTL, Output TTL. 74ALS Family, Texas Instruments. 74ALS Family.
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower ...