- RS Stock No.:
- 692-7156
- Mfr. Part No.:
- 0601473600
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 692-7156
- Mfr. Part No.:
- 0601473600
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Drill Type | Drill |
Voltage Rating | 230V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Series | GBM |
Chuck Size | 10mm |
Chuck Type | Keyless |
Orientation | Straight |
Wattage | 450W |
Plug Type | Type F - Schuko plug |
Model Number | GBM 10 RE |
Related links
- DeWALT SDS Plus 230V Corded SDS Drill, Euro Plug
- Bosch GBH SDS Plus 230V Corded Hammer Drill, Type F - Schuko plug
- Bosch SDS 230V Corded SDS Drill, Type F - Schuko plug
- RS PRO 230V Corded Magnetic Drill Type G - British 3-pin
- Rotabroach 230V Corded Magnetic Drill Type G - British 3-pin
- Bosch GSH SDS 230V Corded SDS Drill, Type F - Schuko plug
- Bosch GSB Keyless 230V Corded Hammer Drill, Type F - Schuko plug
- Bosch GBM 230V Corded Drill, Type F - Schuko plug