- RS Stock No.:
- 204-2278
- Mfr. Part No.:
- M18ONEID2-0X
- Brand:
- Milwaukee
Available to back order for despatch 18/12/2024
Added
Price Each
£219.48
(exc. VAT)
£263.38
(inc. VAT)
Units | Per unit |
1 + | £219.48 |
- RS Stock No.:
- 204-2278
- Mfr. Part No.:
- M18ONEID2-0X
- Brand:
- Milwaukee
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Milwaukee M18FPD2 One Key driver precision drill is a extremely compact design of 117 mm length for access into tight spaces. This can be connect via Bluetooth® with the ONE-KEY™ app.
Tool reception= ? hex
Max. torque = 226Nm
Max. torque = 226Nm
Specifications
Attribute | Value |
---|---|
Drill Type | Impact Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Body Only |
Chuck Size | 1/4in |
Chuck Type | 1/4 in Hex |
Number of Batteries | 0 |
Speed | 3600rpm |
Model Number | M18ONEID2-0X |
- RS Stock No.:
- 204-2278
- Mfr. Part No.:
- M18ONEID2-0X
- Brand:
- Milwaukee
Related links
- Bosch GSB Autolock 12V Cordless Drill Driver
- Milwaukee 1/4 in Hex Cordless Impact Driver
- Milwaukee 1/4 in Hex 12V Cordless Impact Driver
- Milwaukee OneKey SDS Plus 18V Cordless SDS Drill
- DeWALT 12V Cordless Hammer Drill
- Bosch GSB 18V-90 E 18V Cordless Hammer Drill
- Bosch Keyless 12V Cordless Hammer Drill, Cordless
- Bosch Keyless 18V Cordless Hammer Drill, Cordless