- RS Stock No.:
- 201-9796
- Mfr. Part No.:
- 06019G9070
- Brand:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 201-9796
- Mfr. Part No.:
- 06019G9070
- Brand:
- Bosch
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
The Bosch GSR 12V-30 professional drill driver is small and compact but remains very powerful. It has maximum hard torque of 30Nm and maximum soft torque of 18Nm.
Brushless motor for more tool lifetime
High torque and rapid drilling speeds for quick and powerful results
High torque and rapid drilling speeds for quick and powerful results
Supplied with a UK-plug power cord.
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 12V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 2Ah |
Series | GSR |
Plug Type | Type G - British 3-Pin |