- RS Stock No.:
- 200-5604
- Mfr. Part No.:
- DLX2131TJ
- Brand:
- Makita
13 In stock - FREE next working day delivery available
Added
Price Each
£384.31
(exc. VAT)
£461.17
(inc. VAT)
Units | Per unit |
1 + | £384.31 |
- RS Stock No.:
- 200-5604
- Mfr. Part No.:
- DLX2131TJ
- Brand:
- Makita
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Makita DLX2131TJ two piece kit contains combi drill and impact driver and a li-ion battery rated at 5 Ah, fast charger and storage case.
LED battery indicator
Variable speed control by trigger
Forward/reverse rotation
Keyless Chuck
Variable speed control by trigger
Forward/reverse rotation
Keyless Chuck
Specifications
Attribute | Value |
---|---|
Number of Batteries | 2 |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Voltage Rating | 18V |
Battery Capacity | 5Ah |
Plug Type | Type G - British 3-pin |
Related links
- Makita DLX2145TJ, 18V Cordless Power Tool Kit
- DeWALT DCK368P3T-GB, 18V Cordless Cordless Power Tool Kit
- Bosch 06019G5172, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK2062M2T-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK2033X2-GB, 18V Cordless Cordless Power Tool Kit
- DeWALT DCK266P2LR-GB, 18V Cordless Cordless Power Tool Kit -...
- DeWALT DCK853P4-QW, 18V Cordless Cordless Power Tool Kit
- DeWALT DCS438E2T-GB, 18V Cordless Cordless Power Tool Kit - Cutting Kit