- RS Stock No.:
- 175-5156
- Mfr. Part No.:
- M18CHX-502X
- Brand:
- Milwaukee
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-5156
- Mfr. Part No.:
- M18CHX-502X
- Brand:
- Milwaukee
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Milwaukee® designed and built brushless POWERSTATE™ motor for up to 2x longer motor life and up to 25% more power.
REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.
REDLITHIUM-ION™ battery pack provides superior pack construction, electronics and fade-free performance to deliver more run time and more work over pack life.
Second hardest hitting SDS hammer in its class. Powerful hammer mechanism delivers 2.5 J of impact energy at low 8.9 m/s² vibrations.
Compact, ergonomic design for increased end user comfort.
All metal gear case - optimum seating of the gears for enhanced service life.
4-mode operation: rotary hammer, hammer only, rotation only and variolock for maximum versatility.
FIXTEC system - keyless chuck changing.
Individual battery cell monitoring optimises tool run time and ensures long term pack durability.
Fuel gauge displays remaining charge.
Compatible with M18 CDE dust extractor.
Flexible battery system: works with all Milwaukee® M18™ batteries.
REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.
REDLITHIUM-ION™ battery pack provides superior pack construction, electronics and fade-free performance to deliver more run time and more work over pack life.
Second hardest hitting SDS hammer in its class. Powerful hammer mechanism delivers 2.5 J of impact energy at low 8.9 m/s² vibrations.
Compact, ergonomic design for increased end user comfort.
All metal gear case - optimum seating of the gears for enhanced service life.
4-mode operation: rotary hammer, hammer only, rotation only and variolock for maximum versatility.
FIXTEC system - keyless chuck changing.
Individual battery cell monitoring optimises tool run time and ensures long term pack durability.
Fuel gauge displays remaining charge.
Compatible with M18 CDE dust extractor.
Flexible battery system: works with all Milwaukee® M18™ batteries.
Specifications
Attribute | Value |
---|---|
Drill Type | SDS Drill |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Battery Type | Li-Ion |
Battery Capacity | 5Ah |
Chuck Type | Keyless |
Number of Batteries | 2 |
Hammer Action | Yes |
Drilling Capacity Metal | 13 mm |
Model Number | M18CHX |
Drilling Capacity Wood | 30 mm |