- RS Stock No.:
- 123-9996
- Mfr. Part No.:
- HP332DZ
- Brand:
- Makita
11 In stock - FREE next working day delivery available
Added
Price Each
£150.24
(exc. VAT)
£180.29
(inc. VAT)
Units | Per unit |
1 + | £150.24 |
- RS Stock No.:
- 123-9996
- Mfr. Part No.:
- HP332DZ
- Brand:
- Makita
Technical Reference
Legislation and Compliance
Product Details
Makita HP332DZ 10.8V CXT Combi Drill
Makita HP332DZ 10.8 V CXT combi drill is a lightweight hammer drill that combines performance with style and design. This 10.8V capacity drill offers durability in your choice of application. The HP331DZ drills, drives, hammer drills and is designed for use by trades that require consistent use on light duties.
Features and Benefits
Slide type Li-ion battery
Brushless motor
Electric brake
2 mechanical gears
Variable speed control by trigger
Forward/reverse rotation
Compact overall length of 168 mm
Equipped with Battery protection circuit
Ergonomic soft grip
Keyless Chuck
LED job light
Belt clip
Brushless motor
Electric brake
2 mechanical gears
Variable speed control by trigger
Forward/reverse rotation
Compact overall length of 168 mm
Equipped with Battery protection circuit
Ergonomic soft grip
Keyless Chuck
LED job light
Belt clip
Application Information
The Makita HP332DZ 10.8 V CXT Combi Drill is designed for use by trades that require consistent use on light duties. Perfect for users that require convenience of battery power without the bulk or power generated by an 18 V tool.
Supplied with
Makita HP332DZ is supplied as a tool only
Makita Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 10.8V |
Corded/Cordless | Cordless |
Battery Type | Body Only |
Brushed/Brushless Motor | Brushless |
Chuck Size | 10mm |
Chuck Type | Keyless |
Orientation | Straight |
Charger Supplied | No |
Number of Batteries | 0 |
Model Number | HP332DZ |
Related links
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m