- RS Stock No.:
- 113-8657
- Mfr. Part No.:
- 06112A3070
- Brand:
- Bosch
- RS Stock No.:
- 113-8657
- Mfr. Part No.:
- 06112A3070
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
GBH 2-26 DRE SDS+ Rotary Hammer Drill
The GBH 2-26 DRE Hammer Drill from Bosch is the fastest hammer in its class, offering excellent drilling performance thanks to the 3J impact force and the powerful 800W motor. Compared against its leading competitors the Bosch GBH 2-26 achieved a 34% higher drilling rate.
Also Bosch have increased the service life compared to its predecessor by up to 50% meaning you can drill up to 100000 holes in concrete.
The Drill features improved sealing and cooling systems which help increase the tools lifetime.
An ideal choice for a range of drilling applications.
Also Bosch have increased the service life compared to its predecessor by up to 50% meaning you can drill up to 100000 holes in concrete.
The Drill features improved sealing and cooling systems which help increase the tools lifetime.
An ideal choice for a range of drilling applications.
Features and Benefits:
Superior drilling rate in the 2 kg hammer class
Rotation stop for chiselling
Impact stop for drilling in wood and steel
3-mode rotostop for chiselling
Easy-to-change tool-holder
Ball grommet for preventing cable breaks
Soft-grip on main handle and auxiliary handle for a secure hold
Overload clutch
Rotatable brush plate
Rotation stop for chiselling
Impact stop for drilling in wood and steel
3-mode rotostop for chiselling
Easy-to-change tool-holder
Ball grommet for preventing cable breaks
Soft-grip on main handle and auxiliary handle for a secure hold
Overload clutch
Rotatable brush plate
Supplied with
Carry case, Auxiliary handle, Depth stop
Specifications
Attribute | Value |
---|---|
Drill Type | SDS Drill |
Voltage Rating | 240V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Chuck Type | SDS |
Orientation | Straight |
Hammer Action | Yes |
Weight | 2.8kg |
Wattage | 800W |
Plug Type | Type G - British 3-Pin |
Drilling Capacity Masonry | 68 mm |
Drilling Capacity Wood | 30 mm |
Drilling Capacity Metal | 13 mm |
Model Number | GBH 2-26 DRE |
- RS Stock No.:
- 113-8657
- Mfr. Part No.:
- 06112A3070
- Brand:
- Bosch