- RS Stock No.:
- 236-2249
- Mfr. Part No.:
- 222A.T11
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 236-2249
- Mfr. Part No.:
- 222A.T11
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom 222A.T series ground twist drills has diameter 11 mm.
Length 142 mm
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Twist Drill Bit |
Diameter | 11mm |
Overall Length | 142 mm |
Drilling Application | Metal |