- RS Stock No.:
- 236-0628
- Mfr. Part No.:
- 885.EH4
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 236-0628
- Mfr. Part No.:
- 885.EH4
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom makes this extractor stud bit and nut for 12 mm.
Extractor stud bit
Specifications
Attribute | Value |
---|---|
Series | 885 |
Drill Bit Type | Extractor Bit |
Diameter | 11.1mm |