- RS Stock No.:
- 867-2868
- Mfr. Part No.:
- 1427L1BK
- Brand:
- Hammond
Discontinued product
- RS Stock No.:
- 867-2868
- Mfr. Part No.:
- 1427L1BK
- Brand:
- Hammond
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Hammond 1427 Series Handles
A selection of handles for use with general purpose enclosures and wall boxes. There is a wide selection of materials, shapes and sizes to choose from.
Specifications
Attribute | Value |
---|---|
Material | Steel |
Length | 140.5mm |
Height | 24.75 mm |
Fixing Centres | 133.35mm |
Colour | Black |