Ganter Matt Black Aluminium Handle 57 mm Height, 160mm Width, 160 mm Length
- RS Stock No.:
- 829-373
- Mfr. Part No.:
- GN.27112
- Brand:
- Ganter
Image representative of range
Subtotal (1 unit)*
£21.53
(exc. VAT)
£25.84
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.53 |
*price indicative
- RS Stock No.:
- 829-373
- Mfr. Part No.:
- GN.27112
- Brand:
- Ganter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Material | Aluminium | |
| Product Type | Handle | |
| Sub Type | Handle | |
| Finish | Matt | |
| Length | 160mm | |
| Height | 57mm | |
| Width | 160mm | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Material Aluminium | ||
Product Type Handle | ||
Sub Type Handle | ||
Finish Matt | ||
Length 160mm | ||
Height 57mm | ||
Width 160mm | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Bridge handle is a precision-engineered aluminium component designed for robust performance in industrial and commercial environments. It features an oval cross section bar that provides a comfortable and ergonomic grip for manual operations.
Aluminium construction ensures a lightweight yet high-strength solution
Oval cross section bar offers an ergonomic and secure grip
Threaded blind hole allows for a clean and secure mounting from the underside
Durable design supports long-term mechanical reliability
Related links
- Ganter Natural Natural Aluminium Handle 57 mm Height 160 mm Length
- Ganter Matt Stainless Steel Stainless Steel Handle 51 mm Height 160 mm Length
- Ganter Natural Natural Aluminium Handle 51 mm Height 160 mm Length
- Ganter Matt Stainless Steel Stainless Steel Handle 51 mm Height 128 mm Length
- Ganter Matt Black Aluminium Handle 55 mm Height 112 mm Length
- Ganter Matt Black Aluminium Handle 51 mm Height 180 mm Length
- Ganter Matt Black Aluminium Handle 32 mm Height 110 mm Length
- Ganter Matt Aluminium Aluminium Handle 40 mm Height 120 mm Length
