- RS Stock No.:
- 917-4330
- Mfr. Part No.:
- 19-1-9003
- Brand:
- Pinet
116 In stock - FREE next working day delivery available
20 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 2)
£6.585
(exc. VAT)
£7.902
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £6.585 | £13.17 |
10 - 18 | £6.135 | £12.27 |
20 - 58 | £5.81 | £11.62 |
60 + | £5.435 | £10.87 |
*price indicative |
- RS Stock No.:
- 917-4330
- Mfr. Part No.:
- 19-1-9003
- Brand:
- Pinet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Pinet Aluminium Grab Handle
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Length | 150mm |
Width | 36.5mm |
Related links
- RS PRO Satin Natural Stainless Steel Handle 19 mm Height, 150mm Length
- Pinet Black Plastic Handle 30 mm Height 140mm Length
- Pinet Aluminium Handle 38 mm Height 100mm Length
- Pinet Stainless Steel Handle 33 mm Height 150mm Length
- Pinet Black Aluminium Handle 40 mm Height 102mm Length
- Pinet Black Aluminium Handle 38 mm Height, 16mm Width
- Pinet Black Aluminium Handle 40 mm Height 134mm Length
- Elesa Matt Black Polypropylene Handle 45 mm Height 150mm Length