- RS Stock No.:
- 917-4327
- Mfr. Part No.:
- 19-1-9001
- Brand:
- Pinet
108 In stock - FREE next working day delivery available
30 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 2)
£4.18
(exc. VAT)
£5.02
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £4.18 | £8.36 |
10 - 18 | £3.885 | £7.77 |
20 - 58 | £3.69 | £7.38 |
60 + | £3.45 | £6.90 |
*price indicative |
- RS Stock No.:
- 917-4327
- Mfr. Part No.:
- 19-1-9001
- Brand:
- Pinet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Pinet Aluminium Grab Handle
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Height | 38 mm |
Width | 16mm |
Fixing Centres | 75mm |
Colour | Black |
Related links
- Elesa Black Aluminium Handle 78 mm Height 624mm Length
- Elesa Black Aluminium Handle 78 mm Height 724mm Length
- Pinet Black Plastic Handle 40 mm Height 90mm Length
- RS PRO Black Aluminium Handle 47 mm Height 113mm Length
- Southco Black Aluminium Handle 27 mm Height 105mm Length
- Pinet Black Plastic Handle 30 mm Height 140mm Length
- Pinet Black Aluminium Handle 40 mm Height 134mm Length
- Elesa Black Aluminium Handle 78 mm Height 524mm Length