- RS Stock No.:
- 267-0746
- Brand:
- RS PRO
118 In stock - FREE next working day delivery available
136 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 2)
£4.13
(exc. VAT)
£4.96
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £4.13 | £8.26 |
10 - 18 | £3.915 | £7.83 |
20 - 58 | £3.715 | £7.43 |
60 + | £3.475 | £6.95 |
*price indicative |
- RS Stock No.:
- 267-0746
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Matte Black Plastic Concealed Fixings Drawer Handle, 213 mm
This RS PRO concealed fixings handle helps you pull out or push in drawer cabinets with ease. It's made of plastic material, which has a high strength-to-weight ratio and is highly resistant to corrosion so it can stand the test of time and wear.
This handle comes with covering caps that conceal the fixing points so the screws are out of sight to ensure a neat appearance. Its plastic material has high thermal and electrical insulation which means you're safe from electrical shock while using it. The plastic is also non-toxic and non-poisonous, making the handle safe for general use. The handle complies with Restriction of Hazardous Substances (RoHS) directives as it contains only trace amounts of any harmful elements.
This handle comes with covering caps that conceal the fixing points so the screws are out of sight to ensure a neat appearance. Its plastic material has high thermal and electrical insulation which means you're safe from electrical shock while using it. The plastic is also non-toxic and non-poisonous, making the handle safe for general use. The handle complies with Restriction of Hazardous Substances (RoHS) directives as it contains only trace amounts of any harmful elements.
Features and Benefits
Black colour
Plastic material
Concealed fixings
Fixing centres of 179 mm
Height of 50 mm
Length of 213 mm
Width of 35 mm
Thread type of 6.5 mm
Plastic material
Concealed fixings
Fixing centres of 179 mm
Height of 50 mm
Length of 213 mm
Width of 35 mm
Thread type of 6.5 mm
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Length | 213mm |
Height | 50 mm |
Width | 35mm |
Fixing Centres | 179mm |
Colour | Black |
Related links
- RS PRO Black Plastic Handle 40 mm Height 140mm Length
- Elesa Black Plastic Handle 50 mm Height 197mm Length
- Elesa Black Plastic Handle 41 mm Height 137mm Length
- Pinet Black Plastic Handle 40 mm Height 90mm Length
- RS PRO Black Plastic Handle 50 mm Height 137mm Length
- RS PRO Black Plastic Handle 50 mm Height 134mm Length
- Pinet Black Plastic Handle 60 mm Height 133mm Length
- RS PRO Black Plastic Handle 50 mm Height 148mm Length