CK Draw Wire 15 m Round Nylon
- RS Stock No.:
- 794-842
- Mfr. Part No.:
- 495051
- Brand:
- CK
Subtotal (1 unit)*
£45.95
(exc. VAT)
£55.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.95 |
*price indicative
- RS Stock No.:
- 794-842
- Mfr. Part No.:
- 495051
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Draw Wire | |
| Material | Nylon | |
| Length | 15m | |
| Wire Shape | Round | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Draw Wire | ||
Material Nylon | ||
Length 15m | ||
Wire Shape Round | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Nylon draw tape is designed for efficient cable pulling applications, offering low friction and high strength during usage. Its 15-meter length ensures ample reach in various situations.
Nylon construction provides low friction for smooth cable pulling
Flexible head attachment allows for easy navigation through multiple bends
Red tape enhances visibility when working with existing cables
Robust plastic casing ensures convenient tape rewind and storage


