NEMIQ Draw Wire 2000 cm Round Polyester
- RS Stock No.:
- 756-564
- Mfr. Part No.:
- DFP 20
- Brand:
- NEMIQ
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£24.37
(exc. VAT)
£29.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £24.37 |
| 10 + | £22.42 |
*price indicative
- RS Stock No.:
- 756-564
- Mfr. Part No.:
- DFP 20
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Material | Polyester | |
| Product Type | Draw Wire | |
| Length | 2000cm | |
| Wire Shape | Round | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Material Polyester | ||
Product Type Draw Wire | ||
Length 2000cm | ||
Wire Shape Round | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The NEMIQ Fish Tape offers efficient cable installation with precision-designed properties for seamless handling. Its robust construction ensures reliability while meeting diverse application requirements for installation and maintenance tasks.
Application range suitable for installation tubes
Constructed with twisted draw wire for added durability
Made from high-quality plastic for enhanced longevity
