NEMIQ Draw Wire 15 m Round Nylon
- RS Stock No.:
- 756-558
- Mfr. Part No.:
- DFN 15
- Brand:
- NEMIQ
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.07
(exc. VAT)
£6.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.07 |
| 10 - 24 | £4.66 |
| 25 + | £4.21 |
*price indicative
- RS Stock No.:
- 756-558
- Mfr. Part No.:
- DFN 15
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Draw Wire | |
| Material | Nylon | |
| Length | 15m | |
| Wire Shape | Round | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Draw Wire | ||
Material Nylon | ||
Length 15m | ||
Wire Shape Round | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The NEMIQ Fish Tape is a versatile cable pulling system designed for use within installation tubes, aiding in efficient cable routing in various applications.
Material composed of Durable nylon for long-lasting performance
Features a round head design for easy navigation through tight spaces
Width and diameter of the draw-in wire measure 4 mm, ensuring compatibility with standard installations
Complies with REACH regulations, containing no SVHCs as of 05 Nov 2025
Appropriately marked as RoHS 3 compliant, fulfilling environmental standards


