- RS Stock No.:
- 685-1725
- Mfr. Part No.:
- 7280 - 38MMx50M
- Brand:
- Coroplast
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 685-1725
- Mfr. Part No.:
- 7280 - 38MMx50M
- Brand:
- Coroplast
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Double-sided adhesive tape, 7280
Thin, paper liner adhesive tape with PET film backing
Double-sided acrylic dispersion adhesive
With honey-colored silicone paper liner
Good temperature and aging resistance
Bond strength on steel 40 N / 25 mm
Temperature range -40 °C → +80 °C
For joining, sealing, insulating and cushioning applications indoors
Double-sided acrylic dispersion adhesive
With honey-colored silicone paper liner
Good temperature and aging resistance
Bond strength on steel 40 N / 25 mm
Temperature range -40 °C → +80 °C
For joining, sealing, insulating and cushioning applications indoors
Specifications
Attribute | Value |
---|---|
Backing Material | Paper |
Width | 38mm |
Length | 50m |
Thickness | 0.15mm |
Colour | Transparent |
Adhesive Material | Acrylic |
Adhesion Strength | 14.8 N/cm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 685-1725
- Mfr. Part No.:
- 7280 - 38MMx50M
- Brand:
- Coroplast