- RS Stock No.:
- 671-220
- Mfr. Part No.:
- LX350
- Brand:
- Epson
Discontinued product
- RS Stock No.:
- 671-220
- Mfr. Part No.:
- LX350
- Brand:
- Epson
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Connection Port | RS232 |
Dimensions | 366 x 275 x 132mm |
Weight | 4kg |
Depth | 275mm |
Height | 132mm |
Print Speed | 264cps |
Width | 366mm |