Abus 200° Brass Door Viewer

  • RS Stock No. 364-6154
  • Mfr. Part No. XR1201
  • Brand ABUS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Door Viewer, Brass

200° wide angle lens viewing area
Adjustable, for doors between 35-55mm thickness
Brass casing, brass finish, easy to fit

Specifications
Attribute Value
Material Brass
Finish Brass
Angle of View 200°
For Door Thickness 35 → 55mm
For Door Thickness Maximum 55mm
For Door Thickness Minimum 35mm
Discontinued product