Stock information currently inaccessible
- RS Stock No.:
- 175-2565
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 20m | |
| Width | 24.2mm | |
| Height | 16 mm | |
| Clamping Range | 2 → 3mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 20m | ||
Width 24.2mm | ||
Height 16 mm | ||
Clamping Range 2 → 3mm | ||
Colour Black | ||
- COO (Country of Origin):
- GB
RS PRO edging strip measuring 21 mm, is made of EPDM rubber. This strip provides protection against dust and moisture. The strip assures excellent edge protection for sheet materials.

