Saia-Burgess Door Interlock Push Button Switch, Plunger, SPST 15 A@ 250 V ac IP40, -10 → +85°C
- RS Stock No.:
- 456-4643
- Mfr. Part No.:
- TPS2-UL
- Brand:
- Saia-Burgess
Discontinued
- RS Stock No.:
- 456-4643
- Mfr. Part No.:
- TPS2-UL
- Brand:
- Saia-Burgess
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Actuator Type | Plunger | |
| Contact Configuration | SPST | |
| Contact Current Rating | 15 A@ 250 V ac | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Contact Material | Silver | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -10 → +85°C | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Actuator Type Plunger | ||
Contact Configuration SPST | ||
Contact Current Rating 15 A@ 250 V ac | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Contact Material Silver | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -10 → +85°C | ||
- COO (Country of Origin):
- GB

