- RS Stock No.:
- 883-1717
- Mfr. Part No.:
- XP52-E1Z11
- Brand:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 883-1717
- Mfr. Part No.:
- XP52-E1Z11
- Brand:
- Johnson Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Johnson Electric Door Switch Plunger
A series of Johnson Electric momentary Door Switches. All models are highly reliable and excellent quality.
XP Series
Long Over Travel
Single/Double Pole Switching
Quick Connect Terminals
XT Series
8mm Contact Gap and 8mm Creep
Air Gaps Between Individual and Accessible Parts
Safe Mechanical Separation By Reset Springs
Long Over Travel
Single/Double Pole Switching
Quick Connect Terminals
XT Series
8mm Contact Gap and 8mm Creep
Air Gaps Between Individual and Accessible Parts
Safe Mechanical Separation By Reset Springs
Specifications
Attribute | Value |
---|---|
Actuator Type | Mushroom Plunger |
Contact Configuration | SPST |
Contact Current Rating | 16 A |
Terminal Type | Faston |
IP Rating | IP40 |
Contact Material | Silver |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +140°C |
Operating Temperature Range | -20 → +140°C |