- RS Stock No.:
- 363-6905
- Mfr. Part No.:
- 190S-ANKJ2-CB40C
- Brand:
- Allen Bradley
Available to back order for despatch 24/06/2024
Added
Price Each
£508.92
(exc. VAT)
£610.70
(inc. VAT)
Units | Per unit |
1 + | £508.92 |
- RS Stock No.:
- 363-6905
- Mfr. Part No.:
- 190S-ANKJ2-CB40C
- Brand:
- Allen Bradley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Allen Bradley MCS Range 190S Motor Starters
Approvals: CSA, UL, NEMKO, DEMKO, SEMKO, FIMKO.
'Type 2 co-ordination to IEC 947-4-1
Choice of control voltage
400//415 Vac
Supplied with 1 N/O auxiliary contact for contactor & 1 N/O + 1 N/C auxiliary for circuit breaker
Coil terminal at bottom
DIN rail or screw mounting
Choice of control voltage
400//415 Vac
Supplied with 1 N/O auxiliary contact for contactor & 1 N/O + 1 N/C auxiliary for circuit breaker
Coil terminal at bottom
DIN rail or screw mounting
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Motor Starter Type | DOL |
Voltage Rating | 415 V ac |
Phase | 3 |
Number of Poles | 1P |
Motor Starter Functionality | Automatic |
Additional Features | Circuit Breaker Included, Contactor Included, Disconnect Switch Included |
Overall Length | 215mm |
Enclosure | Yes |
Overall Width | 45mm |
Overall Depth | 138mm |
Series | 190S |
- RS Stock No.:
- 363-6905
- Mfr. Part No.:
- 190S-ANKJ2-CB40C
- Brand:
- Allen Bradley
Related links
- RS PRO DOL Starter 3.7 kW 3 Phase, IP55
- RS PRO DOL Starter 4.5 kW 3 Phase, IP55
- Schneider Electric DOL Starter 1.5 kW 3 Phase, IP65
- Allen Bradley DOL Starter 0.75 kW 3 Phase
- RS PRO DOL Starter 5.5 kW 3 Phase, IP55
- Schneider Electric DOL Starter 3 kW 3 Phase, IP65
- Schneider Electric DOL Starter 0.55 kW 3 Phase, IP65
- Allen Bradley DOL Starter 0.55 kW 3 Phase