- RS Stock No.:
- 201-5120
- Mfr. Part No.:
- 3270209
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 201-5120
- Mfr. Part No.:
- 3270209
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
The Phoenix contact potential distributors for marking functional earth ground are of dimensions width: 8.3 mm, length: 100 mm.
Nom. Voltage 250 V
Nom. Current 17.5 A
Nom. Current 17.5 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Number of Ways | 32 |
Termination Method | Push In |
Wire Size | 14 → 26 AWG |
Housing Material | Polyamide |
IP Rating | IP20 |
Current Rating | 17.5A |
Voltage Rating | 250 V |
Cable CSA | 2.5mm² |
Colour | Grey |