3M 8300 3M 8312 Disposable Face Mask, FFP1 NR D, Valved

  • RS Stock No. 705-8797
  • Mfr. Part No. 3M 8312
  • Brand 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

3M™ Disposable Respirator 8312

The 8300 Series offers comfortable particulate protection in a cup shaped design. Suitable for a broad range of industrial applications, the innovative comfort features help to ensure that the respirator is worn consistently over long periods.

The FFP1 protection against low levels of dusts and mists in a wide variety of industrial applications and other hazardous environments, with the 3M™ 8312 Particulate Respirator. The lightweight, cushion lining design allows for greater facial movement, while the sculpted, low profile style creates an effective seal, reduces eyewear fogging and improves eyewear compatibility.

It features the 3M™ Cool Flow™ Valve that helps reduce heat build-up in hot and humid conditions, and the low resistance filter technology helps you breathe easily. The braided, colour coded headbands help you identify the protection level offered: Yellow for FFP1.

The 8312 respirators are designed to work well with 3M Eyewear and Hearing Protection products.

Features and Benefits

High Performance Filter Material: 3M™ Advanced Electret filter material helps wearers to breathe easily through the respirator for more comfortable protection.

3M™ Cool Flow™ Valve: reduces heat build-up inside the respirator - even in hot and humid conditions

M-Nose clip: The nose clip is quick and easy for wearers to mould around the nose offering greater comfort

Cushion-Fit' Lining: The super-soft, cushioned inner lining helps improve wearer comfort

Soft Waffle Edge: The flexible, textured edge offers a comfortable and secure fit

Braided Headbands: Materials have been selected for extra comfort and durability.

Robust Outer Shell: The shell construction offers users added durability

Colour-coded headbands offer easy protection level identification - colour coded Yellow: FFP1 (APF = 4)

FAQ’s

How long does a does a disposable respirator last?

These respirators generally will last about 8 hours or when it becomes too difficult to breath.

Is there any difference between a FFP1, FFP2 and FFP3 protection?

As part of the EN 149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.

FFP1 This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.

FFP2 This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.

FFP3 This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.

Standards

EN149:2001 FFP1 CE Marked

Specifications
Attribute Value
Moulded Yes
Protection Rating FFP1 NR D
Valved Yes
Series 8300
Adjustable Nose Clips Yes
Quantity Per Package 10
Style Cup
Colour White
Available to back order for despatch when stock is available
Price 1 Box of 10
£ 17.04
(exc. VAT)
£ 20.45
(inc. VAT)
Box(es)
Per Box
Per unit*
1 - 6
£17.04
£1.704
7 - 14
£16.36
£1.636
15 - 39
£15.85
£1.585
40 +
£15.00
£1.50
*price indicative
Related Products
The JSP Spring Fit™ 421ML series is a ...
Description:
The JSP Spring Fit™ 421ML series is a fold flat disposable dust mask. It is specifically designed for an unrivalled secure fit with the use of a unique endoskeleton structure. It introduces an abundance of features that maximise fit, comfort, compatibility and performance. The Unique Typhoon™ valve has been designed ...
The 3M™ Disposable Respirator 9332+ is the third ...
Description:
The 3M™ Disposable Respirator 9332+ is the third generation of 3M's best selling 3M Aura disposable respirator. It features a three panel and flat fold design. Providing a lightweight, comfortable and effective protection against dust and mist. The convex shape, twin strap design, nose foam and an integrated nose clip ...
These specially-designed ’Duckbill’ cleanroom facemasks feature a pouch-style ...
Description:
These specially-designed ’Duckbill’ cleanroom facemasks feature a pouch-style mask design, with flexible nose piece to customise the facial fit and soft mask fabric providing maximum comfort to the wearer. Effective dust filtration One size fits all adjustable band Manufactured in a facility holding registrations: ISO 9001:2008; ISO 13485:2003.
You must carry out the action given by ...
Description:
You must carry out the action given by the sign.,All mandatory safety sign designs conform to the relevant UK and EC Legislation. Mandatory pictograms are safety signs stipulating certain attitudes or behaviour. They are of a restrictive nature andmust be respected in the same way as prohibition signs.Round pictograms, Ø ...