JSP BEB130-101-A00 Disposable Face Mask, FFP3, Valved

  • RS Stock No. 425-0748
  • Mfr. Part No. BEB130-101-A00
  • Brand JSP
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Disposable Fold Flat Masks

Single use dust masks, hygienically sealed in individual bags.

Soft, comfortable and lightweight
Universal comfort-fit shape
Twin elasticated head straps and pliable nose strip to ensure face seal and extra comfort
Fold flat design for easy storage

FFP1: Fine dusts and mists, solid and liquid based aerosols, assigned protection factor 4

FFP2: Fine dusts and mists, solid and liquid based aerosols, assigned protection factor 10

FFP3: Fine dusts and mists, solid and liquid based aerosols, assigned protection factor 20

Standards

EN 149

Standards

EN 149

Specifications
Attribute Value
Protection Rating FFP3
Valved Yes
Adjustable Nose Clips Yes
Quantity Per Package 10
Category General Purpose
Colour White
Available to back order for despatch 27/01/2020
Price 1 Box of 10
£ 39.34
(exc. VAT)
£ 47.21
(inc. VAT)
Box(es)
Per Box
Per unit*
1 - 6
£39.34
£3.934
7 - 14
£37.77
£3.777
15 - 39
£36.59
£3.659
40 +
£34.62
£3.462
*price indicative
Related Products
AMF1 Alpha Flow disposable respirator protects you from ...
Description:
AMF1 Alpha Flow disposable respirator protects you from non-toxic dust and oil / water-based particulates. The masks are designed to provide a secure comfortable fit plus the series are colour coded ensuring the level of protection required. A large surface area gives low breathing resistance plus the adjustable head-strap adds ...
AMF-2V Alpha Flow disposable respirator protects you from ...
Description:
AMF-2V Alpha Flow disposable respirator protects you from various particulates. The masks are designed to provide a secure comfortable fit plus the series are colour coded ensuring the level of protection required. The large surface area ensures little breathing resistance and an adjustable head-strap adds to the secure fit. A ...
Pack of 2 non woven synthetic fibre disposable ...
Description:
Pack of 2 non woven synthetic fibre disposable masks FFP3. Wide adjustable straps. Moulded mask. Nose clip for adjustment. Complete ultra-soft face joint ring. High performance exhalation valve. DOLOMIA optional test for longer continuous wear time. FFP3 NR D Non-woven synthetic Strap : rubber.
Ideal for applications involving dust, mists and fibres, ...
Description:
Ideal for applications involving dust, mists and fibres, the P101 should be used to protect the wearer from solid, oil and water based aerosols. The exhalation valve device can reduce resistance and expel hot air. CE certified.